

549E | |
---|---|
DigiKey Part Number | 549E-ND |
Manufacturer | |
Manufacturer Product Number | 549E |
Description | CUTTER TIP ANGL 45DEG SHEAR 4.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 45° Shear 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 45° | |
Cut Edge | Shear | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 1.2mm Dia Soft Wire | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,19000 € | 134,19 € |
Unit Price without VAT: | 134,19000 € |
---|---|
Unit Price with VAT: | 159,68610 € |