
543E | |
|---|---|
DigiKey Part Number | 72-543E-ND |
Manufacturer | |
Manufacturer Product Number | 543E |
Description | PLIER,FINE ROUND NOSE,SMOOTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Round Nose Smooth 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Round Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | - | |
Length | 4.75" (120.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 € | 76,64 € |
| Unit Price without VAT: | 76,64000 € |
|---|---|
| Unit Price with VAT: | 91,20160 € |

