cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5427CVNN

DigiKey Part Number
5427CVNN-ND
Manufacturer
Manufacturer Product Number
5427CVNN
Description
PLIER,SLD-JT,HEAVY,7CV,DIAG
Customer Reference
Detailed Description
Combination Pliers Flat Nose Smooth 7.00" (177.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Non-Slip
Length
7.00" (177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.