cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-808

DigiKey Part Number
54-808-ND
Manufacturer
Manufacturer Product Number
54-808
Description
WRENCH COMBO RATCHET 8MM 5.79"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 8mm 5.79" (147.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
8mm
Length
5.79" (147.0mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.