Image for 54-643 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-643

DigiKey Part Number
54-643-ND
Manufacturer
Manufacturer Product Number
54-643
Description
WRENCH BOX END 11X12MM 6.47"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 11mm x 12mm 6.47" (164.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
11mm x 12mm
Length
6.47" (164.3mm)
Finish
-
End Detail
Angled 25°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.