cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532110GR

DigiKey Part Number
532110GR-ND
Manufacturer
Manufacturer Product Number
532110GR
Description
SOCKET 6 POINT 11MM
Customer Reference
Detailed Description
Socket 6 Point Socket 11mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
11mm
Drive Size
3/8"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.