53-085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 30,87000 €
Image for 53-085 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53-085

DigiKey Part Number
53-085-ND
Manufacturer
Manufacturer Product Number
53-085
Description
WRENCH OPEN END 16X18MM 7.72"
Customer Reference
Detailed Description
Open End Wrench 16mm x 18mm 7.72" (196.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
Metric
End - Size
16mm x 18mm
Length
7.72" (196.1mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes