
52ASA | |
|---|---|
DigiKey Part Number | 52ASA-ND |
Manufacturer | |
Manufacturer Product Number | 52ASA |
Description | TWEEZER FLAT ROUNDED 4.72" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Flat Rounded 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Flat |
Manufacturer Apex Tool Group | Tip Type Rounded |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18049USA | Aven Tools | 424 | 243-1270-ND | 7,03000 € | Direct |


