
523E | |
|---|---|
DigiKey Part Number | 72-523E-ND |
Manufacturer | |
Manufacturer Product Number | 523E |
Description | 523E TIP CUTTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 € | 95,10 € |
| Unit Price without VAT: | 95,10000 € |
|---|---|
| Unit Price with VAT: | 113,16900 € |

