
522NV | |
|---|---|
DigiKey Part Number | 522NV-ND |
Manufacturer | |
Manufacturer Product Number | 522NV |
Description | CUTTER SIDE OVAL FULL FLUSH 4.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 4.50" (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Full Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 14 AWG | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 58,60667 € | 351,64 € |
| Unit Price without VAT: | 58,60667 € |
|---|---|
| Unit Price with VAT: | 69,74194 € |


