
522E | |
|---|---|
DigiKey Part Number | 72-522E-ND |
Manufacturer | |
Manufacturer Product Number | 522E |
Description | 522E DIAGONAL CUTTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.53" (115.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | ESD Safe | |
Capacity | 1.2mm Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,63000 € | 77,63 € |
| Unit Price without VAT: | 77,63000 € |
|---|---|
| Unit Price with VAT: | 92,37970 € |

