
5200834 | |
|---|---|
DigiKey Part Number | 72-5200834-ND |
Manufacturer | |
Manufacturer Product Number | 5200834 |
Description | CONNECTING LINK,REG.1/2",752G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connecting Link Gray 2.69" L x 0.66" W (68.3mm x 16.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Connecting Link | |
Color | Gray | |
Size / Dimension | 2.69" L x 0.66" W (68.3mm x 16.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,60976 € | 10.804,88 € |
| Unit Price without VAT: | 21,60976 € |
|---|---|
| Unit Price with VAT: | 25,71561 € |

