Image for 52-817 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-817

DigiKey Part Number
52-817-ND
Manufacturer
Manufacturer Product Number
52-817
Description
WRENCH COMBO RATCHET 17MM 10.13"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 17mm 10.13" (257.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
17mm
Length
10.13" (257.3mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.