Image for 52-816 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-816

DigiKey Part Number
52-816-ND
Manufacturer
Manufacturer Product Number
52-816
Description
WRENCH COMBO RATCHET 16MM 9.5"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 16mm 9.50" (241.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
16mm
Length
9.50" (241.3mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.