52-813 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 26,12600 €
Image for 52-813 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-813

DigiKey Part Number
52-813-ND
Manufacturer
Manufacturer Product Number
52-813
Description
WRENCH COMBO RATCHET 13MM 8.15"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 13mm 8.15" (207.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
13mm
Packaging
Bulk
Length
8.15" (207.0mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Combination, Ratcheting
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
85508Apex Tool Group085508-ND26,12600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes