52-260 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 278,46000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-260

DigiKey Part Number
52-260-ND
Manufacturer
Manufacturer Product Number
52-260
Description
WRENCH COMBO 60MM 30"
Customer Reference
Detailed Description
Combination Wrench 60mm 30.00" (762.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
cms-packaging
Bulk
cms-part-status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
60mm
Length
30.00" (762.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes