52-167 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 21,97680 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-167

DigiKey Part Number
52-167-ND
Manufacturer
Manufacturer Product Number
52-167
Description
WRENCH COMBO 17MM 5.03"
Customer Reference
Detailed Description
Combination Wrench 17mm 5.03" (127.8mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
cms-packaging
Bulk
cms-part-status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
17mm
Length
5.03" (127.8mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes