52-166 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 19,59880 €
Image for 52-166 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-166

DigiKey Part Number
52-166-ND
Manufacturer
Manufacturer Product Number
52-166
Description
WRENCH COMBO 16MM 4.84"
Customer Reference
Detailed Description
Combination Wrench 16mm 4.84" (122.9mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
16mm
Packaging
Bulk
Length
4.84" (122.9mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81640Apex Tool Group081640-ND19,59880 €Direct
Obsolete
This product is no longer manufactured. View Substitutes