52-117 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 0
Unit Price: 20,18000 €
Datasheet
Image for 52-117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-117

DigiKey Part Number
52-117-ND
Manufacturer
Manufacturer Product Number
52-117
Description
WRENCH COMBO 17MM 8.38"
Customer Reference
Detailed Description
Combination Wrench 17mm 8.38" (212.9mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
17mm
Length
8.38" (212.9mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes