
50788 | |
|---|---|
DigiKey Part Number | 50788-ND |
Manufacturer | |
Manufacturer Product Number | 50788 |
Description | PLIER 4.75" CUT AND FORMING |
Customer Reference | |
Detailed Description | Forming Plier Passive Components |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Forming Plier | |
For Use With/Related Products | Passive Components | |
Weight | 2.3 oz (65.54 g) |

