
504AE | |
|---|---|
DigiKey Part Number | 72-504AE-ND |
Manufacturer | |
Manufacturer Product Number | 504AE |
Description | 504AE TIP CUTTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.33" (110.0mm) |
Category | Shape Tapered |
Manufacturer Apex Tool Group | Cut Edge Flush |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Active | Features ESD Safe |
Type Side (Diagonal) | Capacity 1.2mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,90000 € | 101,90 € |
| Unit Price without VAT: | 101,90000 € |
|---|---|
| Unit Price with VAT: | 121,26100 € |

