

503ETF | |
---|---|
DigiKey Part Number | 503ETF-ND |
Manufacturer | |
Manufacturer Product Number | 503ETF |
Description | CUTTER TIP ANGL 30DEG FLSH 4.33" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 30° Flush 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 30° | |
Cut Edge | Flush | |
Length - Overall | 4.33" (110.0mm) | |
Features | Carbide Blades | |
Capacity | 1.2mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 195,89000 € | 195,89 € |
Unit Price without VAT: | 195,89000 € |
---|---|
Unit Price with VAT: | 233,10910 € |