
500104A | |
|---|---|
DigiKey Part Number | 500104A-ND |
Manufacturer | |
Manufacturer Product Number | 500104A |
Description | 500-104A ADJUST FORMING PLIER |
Customer Reference | |
Detailed Description | Forming Plier TO 126, 218, 220, Power Transistors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Forming Plier | |
For Use With/Related Products | TO 126, 218, 220, Power Transistors | |
Weight | 3 oz (85.49 g) |

