
500103A | |
|---|---|
DigiKey Part Number | 72-500103A-ND |
Manufacturer | |
Manufacturer Product Number | 500103A |
Description | 500-103A PLIER TO FORMING ADJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Serrated 4.75" (120.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | - | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | ESD Safe | |
Length | 4.75" (120.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,41000 € | 203,41 € |
| Unit Price without VAT: | 203,41000 € |
|---|---|
| Unit Price with VAT: | 242,05790 € |

