4SASL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 95
Unit Price: 7,67000 €
Datasheet
Image for 4SASL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SASL

DigiKey Part Number
4SASL-ND
Manufacturer
Manufacturer Product Number
4SASL
Description
TWEEZER POINTED 4.33"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes