
4SA | |
|---|---|
DigiKey Part Number | 4SA-ND |
Manufacturer | |
Manufacturer Product Number | 4SA |
Description | TWEEZER POINTED 4.33" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Features Acid Resistant, Anti-Magnetic, Heat Resistant |
Manufacturer Apex Tool Group | Tip Style Pointed |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.33" (110.0mm) |
Part Status Obsolete | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44508 | Wiha | 39 | 431-1355-ND | 24,32000 € | Direct |


