
4MMN | |
---|---|
DigiKey Part Number | 4MMN-ND |
Manufacturer | |
Manufacturer Product Number | 4MMN |
Description | NUT DRIVER HEX SOCKET 4MM 6.14" |
Customer Reference | |
Detailed Description | 4mm Hex Socket Nut Driver 6.14" (156.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 4mm | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.14" (156.0mm) | |
Features | Hollow Shaft | |
Weight | 0.15 lb (68.04 g) |