
4CT5B7 | |
|---|---|
DigiKey Part Number | 4CT5B7-ND |
Manufacturer | |
Manufacturer Product Number | 4CT5B7 |
Description | TIP CT5B7 SOLDERING 2.4MM |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For W 61 |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Chisel |
Series | Width 0.094" (2.40mm) |
Packaging Bulk | Temperature Range 698°F (370°C) |
Part Status Obsolete | For Use With/Related Products W 61 |

