cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4CT5A6

DigiKey Part Number
4CT5A6-ND
Manufacturer
Manufacturer Product Number
4CT5A6
Description
TIP CT5A6 SOLDERING 1.6MM
Customer Reference
Detailed Description
Soldering Tip For W 61
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
-
Height
-
Width
0.063" (1.60mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
590°F (310°C)
For Use With/Related Products
W 61
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.