Similar

49-041 | |
|---|---|
DigiKey Part Number | 49-041-ND |
Manufacturer | |
Manufacturer Product Number | 49-041 |
Description | SOCKET 6 POINT 41MM 2.67" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 41mm 2.67" (67.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 41mm |
Packaging Bulk | Drive Size 1" |
Part Status Obsolete | Length 2.67" (67.8mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84289 | Apex Tool Group | 0 | 84289-ND | 44,76500 € | Similar |

