
48-725 | |
---|---|
DigiKey Part Number | 48-725-ND |
Manufacturer | |
Manufacturer Product Number | 48-725 |
Description | SKT HEX BLACK FINISH 22MM 4.5" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 22mm 4.50" (114.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 22mm | |
Drive Size | 3/4" | |
Length | 4.50" (114.3mm) | |
Features | Black Finish | |
Weight | - |