
48-719 | |
|---|---|
DigiKey Part Number | 48-719-ND |
Manufacturer | |
Manufacturer Product Number | 48-719 |
Description | SKT HEX BLACK FINISH 14MM 3.4" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 14mm 3.40" (86.3mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 14mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Obsolete | Length 3.40" (86.3mm) |
Tool Type Socket | Features Black Finish |

