48-227 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 29,67100 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-227

DigiKey Part Number
48-227-ND
Manufacturer
Manufacturer Product Number
48-227
Description
SOCKET 6 PNT DEEP IMP 27MM 3.25"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 27mm 3.25" (82.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
27mm
Drive Size
3/4"
Length
3.25" (82.6mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes