
48-226 | |
|---|---|
DigiKey Part Number | 48-226-ND |
Manufacturer | |
Manufacturer Product Number | 48-226 |
Description | SOCKET 6 PNT DEEP IMP 26MM 3.25" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 26mm 3.25" (82.6mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 26mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Obsolete | Length 3.25" (82.6mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84987 | Apex Tool Group | 0 | 84987-ND | 29,39800 € | Similar |

