48-222 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 21,93400 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-222

DigiKey Part Number
48-222-ND
Manufacturer
Manufacturer Product Number
48-222
Description
SOCKET 6 PNT DEEP IMP 22MM 2.25"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 22mm 2.25" (57.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
22mm
Drive Size
3/4"
Length
2.25" (57.2mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes