Image for 48-041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-041

DigiKey Part Number
48-041-ND
Manufacturer
Manufacturer Product Number
48-041
Description
SOCKET 6 POINT 41MM 2.37"
Customer Reference
Detailed Description
Socket 6 Point Socket 41mm 2.37" (60.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
41mm
Drive Size
3/4"
Length
2.37" (60.3mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.