
47-232 | |
|---|---|
DigiKey Part Number | 47-232-ND |
Manufacturer | |
Manufacturer Product Number | 47-232 |
Description | SOCKET 6 PNT DEEP SKT 32MM 3.5" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 32mm 3.50" (88.9mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 32mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.50" (88.9mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31632 | Wiha | 0 | 31632-ND | 26,63667 € | Similar |


