47-226 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 29,85000 $
Datasheet
Image for 47-226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-226

DigiKey Part Number
47-226-ND
Manufacturer
Manufacturer Product Number
47-226
Description
SOCKET 6 PNT DEEP IMP 26MM 3.27"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 26mm 3.27" (83.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
26mm
Drive Size
1/2"
Length
3.27" (83.1mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes