
47-220 | |
---|---|
DigiKey Part Number | 47-220-ND |
Manufacturer | |
Manufacturer Product Number | 47-220 |
Description | SOCKET 6 PNT DEEP IMP 20MM 3.23" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 20mm 3.23" (82.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 20mm | |
Drive Size | 1/2" | |
Length | 3.23" (82.0mm) | |
Features | Deep Socket | |
Weight | - |