Similar

47-118 | |
|---|---|
DigiKey Part Number | 47-118-ND |
Manufacturer | |
Manufacturer Product Number | 47-118 |
Description | SOCKET 6 POINT 18MM 3.13" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 18mm 3.13" (79.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 18mm | |
Drive Size | 1/2" | |
Length | 3.13" (79.5mm) | |
Features | - | |
Weight | - |

