Similar

47-117 | |
|---|---|
DigiKey Part Number | 47-117-ND |
Manufacturer | |
Manufacturer Product Number | 47-117 |
Description | SOCKET 6 POINT 17MM 3.06" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 17mm 3.06" (77.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 17mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.06" (77.8mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80644 | Apex Tool Group | 0 | 80644-ND | 14,30400 € | Similar |

