Similar

47-113 | |
|---|---|
DigiKey Part Number | 47-113-ND |
Manufacturer | |
Manufacturer Product Number | 47-113 |
Description | SOCKET 6 POINT 13MM 2.81" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 13mm 2.81" (71.4mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 13mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 2.81" (71.4mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84723 | Apex Tool Group | 0 | 84723-ND | 45,82500 € | Similar |

