47-032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 14,25500 €
Image for 47-032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-032

DigiKey Part Number
47-032-ND
Manufacturer
Manufacturer Product Number
47-032
Description
SOCKET 6 POINT 32MM 2.06"
Customer Reference
Detailed Description
Socket 6 Point Socket 32mm 2.06" (52.3mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Apex Tool Group
Size
32mm
Packaging
Bulk
Drive Size
1/2"
Part Status
Obsolete
Length
2.06" (52.3mm)
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84543NApex Tool Group084543N-ND14,25500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes