47-025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 10,50833 €
Image for 47-025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-025

DigiKey Part Number
47-025-ND
Manufacturer
Manufacturer Product Number
47-025
Description
SOCKET 6 POINT 25MM 1.78"
Customer Reference
Detailed Description
Socket 6 Point Socket 25mm 1.78" (45.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
25mm
Drive Size
1/2"
Length
1.78" (45.2mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes