Similar

47-024 | |
|---|---|
DigiKey Part Number | 47-024-ND |
Manufacturer | |
Manufacturer Product Number | 47-024 |
Description | SOCKET 6 POINT 24MM 1.78" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 24mm 1.78" (45.2mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 24mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 1.78" (45.2mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84536N | Apex Tool Group | 0 | 84536N-ND | 9,99500 € | Similar |

