47-019 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 8,26100 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-019

DigiKey Part Number
47-019-ND
Manufacturer
Manufacturer Product Number
47-019
Description
SOCKET 6 POINT 19MM 1.5"
Customer Reference
Detailed Description
Socket 6 Point Socket 19mm 1.50" (38.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
19mm
Drive Size
1/2"
Length
1.50" (38.1mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes