47-013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 7,78500 €
Image for 47-013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-013

DigiKey Part Number
47-013-ND
Manufacturer
Manufacturer Product Number
47-013
Description
SOCKET 6 POINT 13MM 1.5"
Customer Reference
Detailed Description
Socket 6 Point Socket 13mm 1.50" (38.1mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Apex Tool Group
Size
13mm
Packaging
Bulk
Drive Size
1/2"
Part Status
Obsolete
Length
1.50" (38.1mm)
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80625Apex Tool Group080625-ND7,78500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes