Adjustable Wrench 3/4" 6.00" (152.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46CGV

DigiKey Part Number
46CGV-ND
Manufacturer
Manufacturer Product Number
46CGV
Description
WRENCH ADJUSTABLE 3/4" 6"
Customer Reference
Detailed Description
Adjustable Wrench 3/4" 6.00" (152.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
3/4"
Length
6.00" (152.4mm)
Finish
-
End Detail
-
Torque
-
Features
Soft Grip
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.