cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-718

DigiKey Part Number
46-718-ND
Manufacturer
Manufacturer Product Number
46-718
Description
SOCKET 6 PNT DEEP SKT 18MM 2.8"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 18mm 2.80" (71.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
18mm
Drive Size
3/8"
Length
2.80" (71.0mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.