Similar

46-622 | |
|---|---|
DigiKey Part Number | 46-622-ND |
Manufacturer | |
Manufacturer Product Number | 46-622 |
Description | SOCKET 6 POINT 22MM 1.22" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 22mm 1.22" (31.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 22mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.22" (31.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84321N | Apex Tool Group | 0 | 84321N-ND | 6,41667 € | Similar |

